Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32362A4107J080Copy
Manufacturer Standard Lead Time34 weeks
Order Code4141426
Product RangeB32362 Series
Also Known AsB32362A4107J 80
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.010 (CNY594.3913) |
| 5+ | CNY525.990 (CNY594.3687) |
| 10+ | CNY525.960 (CNY594.3348) |
| 25+ | CNY525.930 (CNY594.3009) |
| 50+ | CNY507.020 (CNY572.9326) |
| 120+ | CNY488.100 (CNY551.553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY526.01 (CNY594.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32362A4107J080Copy
Manufacturer Standard Lead Time34 weeks
Order Code4141426
Product RangeB32362 Series
Also Known AsB32362A4107J 80
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 5%
Voltage(AC)680V
Voltage(DC)-
Capacitor MountingStud Mount - M10
Capacitor TerminalsScrew
Humidity Rating-
Lead Spacing35mm
Product Length-
Product Width-
Product Height197mm
Product RangeB32362 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Voltage(AC)
680V
Capacitor Mounting
Stud Mount - M10
Humidity Rating
-
Product Length
-
Product Height
197mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
-
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B32362 Series
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
