Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32355C4205J019Copy
Order Code2777629
Product RangeB32355C Series
Also Known AsB32355C4205J 19
Your Part Number
306 In Stock
924 more incoming. You can reserve stock now
306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.850 (CNY59.7205) |
| 50+ | CNY33.890 (CNY38.2957) |
| 100+ | CNY30.630 (CNY34.6119) |
| 250+ | CNY30.620 (CNY34.6006) |
| 500+ | CNY30.610 (CNY34.5893) |
| 924+ | CNY30.600 (CNY34.578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.85 (CNY59.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32355C4205J019Copy
Order Code2777629
Product RangeB32355C Series
Also Known AsB32355C4205J 19
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance± 5%
Capacitor Mounting-
Voltage(AC)400V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter25mm
Product Height51mm
Product RangeB32355C Series
Operating Temperature Min-25°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32355C4205J019 is a B32355C – MotorCap™ S3 Compact motor run capacitor. Suitable for general sine wave applications, mainly as motor run capacitor.
- Voltage rating is 400VAC
- Capacitance of 2µF
- Metallized polypropylene film, plastic can with resin top, dry type resin
- Self-healing properties
- Low dissipation factor
- Highest safety level S3 safety class to IEC60252-1
- High insulation resistance
- IEC 60335-1 compatible
- Higher operating temperature class, 100°C
- Insulated solid copper wire, 0.5mm2, 105°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Capacitor Mounting
-
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
51mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
400V
Lead Spacing
-
Product Diameter
25mm
Product Range
B32355C Series
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035788
