Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32332I6255J081Copy
Manufacturer Standard Lead Time33 weeks
Order Code2218087
Product RangeMotorCap B32332 Series
Also Known AsB32332I6255J 81
Your Part Number
53 In Stock
196 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(SG stock)
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.470 (CNY72.8511) |
| 5+ | CNY58.930 (CNY66.5909) |
| 10+ | CNY53.390 (CNY60.3307) |
| 25+ | CNY47.850 (CNY54.0705) |
| 50+ | CNY42.300 (CNY47.799) |
| 196+ | CNY39.340 (CNY44.4542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.47 (CNY72.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32332I6255J081Copy
Manufacturer Standard Lead Time33 weeks
Order Code2218087
Product RangeMotorCap B32332 Series
Also Known AsB32332I6255J 81
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2.5µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)450V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter30mm
Product Height52mm
Product RangeMotorCap B32332 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32332I6255J081 is a Super MotorCap™ Motor Run Capacitor with double fast-on terminals. UL94V-2/V-0 top/IEC 60335-1 aluminium can with M8 bolt and plastic top, metalized polypropylene film and soft polyurethane resin. Suitable for general sine wave applications.
- Self-healing properties
- Low dissipation factor
- Highest safety level P2 to IEC 60252-1 2001-02
- Overpressure disconnection device
- High insulation resistance
Applications
Motor Drive & Control
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
52mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
-
Product Diameter
30mm
Product Range
MotorCap B32332 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050167
