Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32032A4103M000Copy
Order Code2943768
Product RangeB32032 Series
Also Known AsB32032A4103M
Your Part Number
1,796 In Stock
Need more?
1,796 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2000+ | CNY1.700 (CNY1.921) |
| 4000+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.60 (CNY30.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32032A4103M000Copy
Order Code2943768
Product RangeB32032 Series
Also Known AsB32032A4103M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y350VAC
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32032 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32032 series EMI suppression film capacitor (MKP) is typically used for Y2 class for interference suppression, line to ground applications, severe ambient conditions and automotive applications. Approved to EN 60384-14:2014, IEC 60384-14:2013, UL 60384-14:2014, CSA E60384-14:2013.
- Polypropylene (MKP) dielectric, 15mm lead spacing
- Plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature is 110°C
- Climatic category (IEC 60068-1:2013): 40/110/56
- THB Grade IIIb (refer to IEC60384-14:2013/AMD:2016)
- Small dimensions, good self-healing properties
- High voltage capability
- AEC-Q200D compliant
- Parallel wire leads, lead-free tinned
- ENEC-04097 (approved by UL Demko), E97863 (approved by UL)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
600V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
350VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32032 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
