Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32024A3474M000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2468826
Product RangeB32024 Series
Also Known AsB32024A3474M
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.780 (CNY33.6514) |
| 10+ | CNY21.250 (CNY24.0125) |
| 25+ | CNY19.540 (CNY22.0802) |
| 50+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY15.700 (CNY17.741) |
| 240+ | CNY15.390 (CNY17.3907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.78 (CNY33.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32024A3474M000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2468826
Product RangeB32024 Series
Also Known AsB32024A3474M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating400V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32024 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32024 series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. The Y2 class film capacitor is suitable for interference suppression and line to ground applications.
- Very small dimensions
- Good self-healing properties
- High voltage capability
- Halogen-free
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
400V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32024 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
