Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32023A3224M000Copy
Order Code2468822
Product RangeB32023 Series
Also Known AsB32023A3224M
Your Part Number
492 In Stock
Need more?
492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.600 (CNY18.758) |
| 10+ | CNY11.330 (CNY12.8029) |
| 50+ | CNY9.240 (CNY10.4412) |
| 100+ | CNY8.680 (CNY9.8084) |
| 200+ | CNY8.120 (CNY9.1756) |
| 450+ | CNY7.560 (CNY8.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32023A3224M000Copy
Order Code2468822
Product RangeB32023 Series
Also Known AsB32023A3224M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating500V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32023 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32023 series is an EMI suppression Y2 class MKP capacitor with rated AC voltage of 300V. Typical applications include Y2 class for interference suppression, "Line to ground" applications.
- 0.8mm lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Parallel wire leads, lead-free tinned
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/110/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
500V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32023 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00903
