Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32022H3103K000Copy
Order Code4457385
Product RangeB32022H Series
Also Known AsB32022H3103K
Your Part Number
3,958 In Stock
Need more?
3,958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2000+ | CNY2.070 (CNY2.3391) |
| 4000+ | CNY1.930 (CNY2.1809) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32022H3103K000Copy
Order Code4457385
Product RangeB32022H Series
Also Known AsB32022H3103K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 10%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB32022H Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
600V/µs
Lead Spacing
15mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32022H Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
