Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25695E0387K901Copy
Order Code4382296
Product RangeB25695 Series
Also Known AsB25695E 387K901
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,220.180 (CNY1,378.8034) |
| 5+ | CNY883.650 (CNY998.5245) |
| 10+ | CNY786.080 (CNY888.2704) |
| 20+ | CNY758.040 (CNY856.5852) |
| 40+ | CNY709.500 (CNY801.735) |
| 60+ | CNY674.440 (CNY762.1172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,220.18 (CNY1,378.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25695E0387K901Copy
Order Code4382296
Product RangeB25695 Series
Also Known AsB25695E 387K901
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance380µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE II (Test Condition A)
Capacitor Terminals-
Lead Spacing32mm
dv/dt Rating-
Peak Current2.6kA
RMS Current (Irms)65A
ESR1600µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height95mm
Ripple Current-
Output (kvar)-
Product RangeB25695 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
380µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
32mm
Peak Current
2.6kA
ESR
1600µohm
Product Length
-
Product Height
95mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
-
dv/dt Rating
-
RMS Current (Irms)
65A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25695 Series
Operating Temperature Max
105°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
