Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25675C5122J525Copy
Manufacturer Standard Lead Time21 weeks
Order Code4294703
Product RangeB25675C Series
Also Known AsB25675C5122J525
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY900.270 (CNY1,017.3051) |
| 2+ | CNY862.850 (CNY975.0205) |
| 3+ | CNY825.430 (CNY932.7359) |
| 5+ | CNY788.010 (CNY890.4513) |
| 10+ | CNY750.590 (CNY848.1667) |
| 20+ | CNY750.480 (CNY848.0424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY900.27 (CNY1,017.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25675C5122J525Copy
Manufacturer Standard Lead Time21 weeks
Order Code4294703
Product RangeB25675C Series
Also Known AsB25675C5122J525
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance48.1µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)525V
Voltage(DC)-
Humidity Rating-
Capacitor Terminals-
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Diameter85mm
Product Length-
Product Width-
Product Height200mm
Ripple Current-
Output (kvar)12.5kvar @ 50Hz; 15kvar @ 60Hz
Product RangeB25675C Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
48.1µF
Typical Applications
Three-Phase PFC
Voltage(AC)
525V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25675C Series
Operating Temperature Max
60°C
SVHC
Lead (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
-
dv/dt Rating
-
RMS Current (Irms)
-
Product Length
-
Product Height
200mm
Output (kvar)
12.5kvar @ 50Hz; 15kvar @ 60Hz
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
