Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25632E0906K900Copy
Order Code3770010
Product RangeB25632E Series
Also Known AsB25632E 906K900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY951.420 (CNY1,075.1046) |
| 3+ | CNY832.490 (CNY940.7137) |
| 5+ | CNY689.780 (CNY779.4514) |
| 10+ | CNY618.420 (CNY698.8146) |
| 20+ | CNY570.850 (CNY645.0605) |
| 50+ | CNY532.790 (CNY602.0527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY951.42 (CNY1,075.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25632E0906K900Copy
Order Code3770010
Product RangeB25632E Series
Also Known AsB25632E 906K900
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance90µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current2.5kA
RMS Current (Irms)55A
ESR1000µohm
Product Diameter84.5mm
Product Length-
Product Width-
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeB25632E Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
- B2563 MKP DC ULSI HF series power electronic film capacitor
- Suitable for snubber and DC link, ultra low ESL application
- Climatic category 40/85/56
- Natural air cooling or forced air cooling
- IP00 degree of protection
- IEC 61071 reference standard
- Service life expectancy tLD (co) of 100000h at Ths +70°C and VRDC
Technical Specifications
Dielectric Type
-
Capacitance
90µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.5kA
ESR
1000µohm
Product Length
-
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
55A
Product Diameter
84.5mm
Product Width
-
Ripple Current
-
Product Range
B25632E Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
