Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25631B0307K600Copy
Order Code4226481
Product RangeB25631B Series
Also Known AsB25631B 307K600
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.650 (CNY540.8745) |
| 3+ | CNY470.980 (CNY532.2074) |
| 5+ | CNY463.310 (CNY523.5403) |
| 10+ | CNY455.630 (CNY514.8619) |
| 20+ | CNY447.960 (CNY506.1948) |
| 50+ | CNY440.280 (CNY497.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.65 (CNY540.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25631B0307K600Copy
Order Code4226481
Product RangeB25631B Series
Also Known AsB25631B 307K600
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance300µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)60A
ESR1200µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height65mm
Ripple Current-
Output (kvar)-
Product RangeB25631B Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
300µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
-
ESR
1200µohm
Product Length
-
Product Height
65mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
60A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25631B Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
