Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL8030VA-680MCopy
Order Code4659447
Product RangeADL8030VA Series
Your Part Number
2,495 In Stock
Need more?
2,495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY6.780 (CNY7.6614) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2500+ | CNY5.020 (CNY5.6726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.30 (CNY53.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL8030VA-680MCopy
Order Code4659447
Product RangeADL8030VA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)330mA
Inductor ConstructionWirewound
Saturation Current (Isat)800mA
Product RangeADL8030VA Series
Inductor Case / Package-
DC Resistance Max1.69ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width2.7mm
Product Height2.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Wirewound
Product Range
ADL8030VA Series
DC Resistance Max
1.69ohm
Product Length
7.8mm
Product Height
2.7mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
