Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL8030VA-220MCopy
Manufacturer Standard Lead Time48 weeks
Order Code4659446
Product RangeADL8030VA Series
Your Part Number
2,435 In Stock
Need more?
2,435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY6.980 (CNY7.8874) |
| 250+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY5.750 (CNY6.4975) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2500+ | CNY4.620 (CNY5.2206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.80 (CNY55.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL8030VA-220MCopy
Manufacturer Standard Lead Time48 weeks
Order Code4659446
Product RangeADL8030VA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)560mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.5A
Product RangeADL8030VA Series
Inductor Case / Package-
DC Resistance Max0
Inductance Tolerance± 20%
Product Length7.8mm
Product Width2.7mm
Product Height2.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Wirewound
Product Range
ADL8030VA Series
DC Resistance Max
0
Product Length
7.8mm
Product Height
2.7mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
