Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-36/ADJ
Order Code4705442
Product RangeGUS350-1000 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.740 (CNY733.0762) |
| 5+ | CNY639.150 (CNY722.2395) |
| 10+ | CNY629.550 (CNY711.3915) |
| 50+ | CNY620.830 (CNY701.5379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY648.74 (CNY733.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-36/ADJ
Order Code4705442
Product RangeGUS350-1000 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1Outputs
Output Power Max352.8W
Output Voltage - Output 138.8V
Output Current - Output 19.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable
Product RangeGUS350-1000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
GUS350-36/ADJ is a GUS350 series single output, general purpose AC-DC power supply. It is designed to provide reliable performance at an economical price. Typical applications include industrial, test, LED, broadcast, COMM, and Semi-Fab.
- Complies with SEMI F47
- Compact size, saves space in system
- Conservative electrolytic capacitor ratings, long field life
- Class B conducted and radiated EMI, easier system EMC compliance
- IEC62368-1 certification, compliant to IEC61010-1, quicker system compliance
- 35.1 - 38.8V output adjustment
- 9.8A maximum current
- 352.8W maximum output power
- 480mV ripple and noise
- Size (WxHxD):101.6 x 41 x 127mm, 3 years warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
352.8W
Output Current - Output 1
9.8A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
38.8V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
GUS350-1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
