Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T2R2NCopy
Manufacturer Standard Lead Time53 weeks
Order Code2860583
Product RangeNR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.840 (CNY2.0792) |
| 250+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1500+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.30 (CNY2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T2R2NCopy
Manufacturer Standard Lead Time53 weeks
Order Code2860583
Product RangeNR Series
Technical Datasheet
Inductance2.2µH
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.022ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
0.022ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000465
