Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSUP5M60SHCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3773049RL
Cut Tape3773049
Product RangeTrench Series
Your Part Number
4,736 In Stock
Need more?
4,736 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.230 | CNY3.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSUP5M60SHCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3773049RL
Cut Tape3773049
Product RangeTrench Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSMPC4.6U
No. of Pins3Pins
Forward Voltage Max640mV
Forward Surge Current110A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
110A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
SMPC4.6U
Forward Voltage Max
640mV
Operating Temperature Max
175°C
Product Range
Trench Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
