Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSUP15M60SHCopy
Order Code
Re-Reel3773046RL
Cut Tape3773046
Product RangeTrench Series
Your Part Number
795 In Stock
12,000 more incoming. You can reserve stock now
795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.400 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 5000+ | CNY3.270 (CNY3.6951) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSUP15M60SHCopy
Order Code
Re-Reel3773046RL
Cut Tape3773046
Product RangeTrench Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max640mV
Forward Surge Current290A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
290A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
15A
Diode Case Style
TO-277A
Forward Voltage Max
640mV
Operating Temperature Max
175°C
Product Range
Trench Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
