Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSSE3H45HCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3773042RL
Cut Tape3773042
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.570 | CNY17.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY0.906 (CNY1.0238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSSE3H45HCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3773042RL
Cut Tape3773042
Product RangeTrench Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-123HE
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current60A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOD-123HE
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
Trench Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
