
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.370 | CNY11.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.370 (CNY12.8481) |
| 10+ | CNY7.480 (CNY8.4524) |
| 50+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.950 (CNY6.7235) |
| 1000+ | CNY5.700 (CNY6.441) |
| 2500+ | CNY5.530 (CNY6.2489) |
Product Information
Product Overview
The TS2937CP-5.0 RO is a 5V fixed output ultra-low-dropout (ULDO) Linear Regulator designed for a wide range of applications. The quiescent current increases on slightly at dropout, which prolongs battery life. This device features very low ground current 200uA typical and very low drop output voltage typical 60mV at light load and 600mV at 500mA. The device includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- 30V Input over voltage protection
- 60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Portable Devices, Sensing & Instrumentation, Power Management
Technical Specifications
Fixed
26V
5V
-
Positive Output
500mA
600mV
TO-252 (DPAK)
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (17-Jan-2023)
-
1Outputs
5V
-
500mA
600mV
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
