Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS24MHCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3773019RL
Cut Tape3773019
Your Part Number
3,668 In Stock
Need more?
3,668 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.250 | CNY11.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.250 (CNY2.5425) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.887 (CNY1.0023) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.571 (CNY0.6452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS24MHCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3773019RL
Cut Tape3773019
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleMicroSMA
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
MicroSMA
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
