Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA6S36AH
Order Code
Re-Reel3773011RL
Cut Tape3773011
Your Part Number
1,790 In Stock
Need more?
1790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA6S36AH
Order Code
Re-Reel3773011RL
Cut Tape3773011
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.4V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage40.2V
Maximum Breakdown Voltage44.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
36V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
40.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
58.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
