Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4S60AH
Order Code
Cut Tape3773009
Cut Tape3773009RL
Your Part Number
3,270 In Stock
Need more?
3270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.620 (CNY2.9606) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 5000+ | CNY2.360 (CNY2.6668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.10 (CNY14.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4S60AH
Order Code
Cut Tape3773009
Cut Tape3773009RL
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max97.4V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage67.1V
Maximum Breakdown Voltage74.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
60V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
67.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
97.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
74.1V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
