Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4F56AHCopy
Order Code
Re-Reel3773003RL
Cut Tape3773003
Your Part Number
3,495 In Stock
Need more?
3,495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4F56AHCopy
Order Code
Re-Reel3773003RL
Cut Tape3773003
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage56V
Clamping Voltage Max90.9V
Diode Case StyleThin SMA
No. of Pins2Pins
Minimum Breakdown Voltage62.6V
Maximum Breakdown Voltage69.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
56V
Diode Case Style
Thin SMA
Minimum Breakdown Voltage
62.6V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
90.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
69.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
