Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK56CCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4332887
Re-Reel3519516RL
Cut Tape3519516
Product RangeSK5xxC Series
Your Part Number
13,183 In Stock
9,000 more incoming. You can reserve stock now
13,183 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.630 | CNY18.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1500+ | CNY1.580 (CNY1.7854) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.170 (CNY1.3221) |
| 9000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK56CCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4332887
Re-Reel3519516RL
Cut Tape3519516
Product RangeSK5xxC Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSK5xxC Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SK56A from Taiwan Semiconductor is surface mount schottky barrier rectifiers in DO-214B (SMC) package. It features low power loss, high efficiency, high surge current capability and ideal for automated placement.
- UL 94V-0 certified
- Guard ring for overvoltage protection
- Maximum repetitive reverse voltage Vrrm of 60V
- Non repetitive forward surge current IFSM of 120A
- Forward current If(AV) of 5A
- Maximum forward voltage VF of 750mV at IF 5A
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SK5xxC Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
