Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK36B
Order Code
Re-Reel3519514RL
Cut Tape3519514
Product RangeSK
Your Part Number
3,090 In Stock
Need more?
3090 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.770 | CNY8.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.770 (CNY2.0001) |
| 50+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1500+ | CNY0.957 (CNY1.0814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK36B
Order Code
Re-Reel3519514RL
Cut Tape3519514
Product RangeSK
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSK
Qualification-
SVHCTo Be Advised
Product Overview
- Polarity is indicated by cathode band
- Metal to silicon rectifier, majority carrier conduction
- Low-forward-voltage drop
- Easy pick and place
- High surge current capability
- UL94V-0 Flammability rating
- Epitaxial construction
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SK
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
