Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRMB4SCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3519432RL
Cut Tape3519432
Product RangeRMBxS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.300 | CNY41.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.300 (CNY9.379) |
| 10+ | CNY5.200 (CNY5.876) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 5000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRMB4SCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3519432RL
Cut Tape3519432
Product RangeRMBxS Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current800mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeRMBxS Series
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
RMBxS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
