Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPU2DMCopy
Order Code
Re-Reel3772992RL
Cut Tape3772992
Product RangePU2xM Series
Your Part Number
2,497 In Stock
Need more?
2,497 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.630 | CNY13.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.943 (CNY1.0656) |
| 5000+ | CNY0.834 (CNY0.9424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPU2DMCopy
Order Code
Re-Reel3772992RL
Cut Tape3772992
Product RangePU2xM Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time28ns
Forward Surge Current28A
Operating Temperature Max175°C
Diode Case StyleMicroSMA
No. of Pins2 Pin
Product RangePU2xM Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
28ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.05V
Forward Surge Current
28A
Diode Case Style
MicroSMA
Product Range
PU2xM Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
