Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6KE47CACopy
Order Code3519406
Product RangeP6KE Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY0.976 (CNY1.1029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6KE47CACopy
Order Code3519406
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
40.2V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
