Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoHS1MFS
Order Code
Re-Reel3772988RL
Cut Tape3772988
Product RangeHS1xFS Series
Your Part Number
19,665 In Stock
Need more?
19665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.340 | CNY6.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.340 (CNY1.5142) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.988 (CNY1.1164) |
| 1000+ | CNY0.668 (CNY0.7548) |
| 5000+ | CNY0.571 (CNY0.6452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoHS1MFS
Order Code
Re-Reel3772988RL
Cut Tape3772988
Product RangeHS1xFS Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2Pins
Product RangeHS1xFS Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
35A
Diode Case Style
SOD-128
Product Range
HS1xFS Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
