Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoHER204GCopy
Manufacturer Standard Lead Time39 weeks
Order Code2677294
Your Part Number
3,831 In Stock
Need more?
3,831 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.826 (CNY0.9334) |
| 5000+ | CNY0.747 (CNY0.8441) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.25 (CNY21.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoHER204GCopy
Manufacturer Standard Lead Time39 weeks
Order Code2677294
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time50ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-204AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.3V
Forward Surge Current
60A
Diode Case Style
DO-204AC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
