Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGP1007Copy
Order Code1863169
Product RangeGP100
Your Part Number
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 5000+ | CNY2.690 (CNY3.0397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGP1007Copy
Order Code1863169
Product RangeGP100
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max880mV
Reverse Recovery Time-
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeGP100
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GP1007 is a Glass-passivated Rectifier with moulded plastic case with solderable axial leads.
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
880mV
Forward Surge Current
125A
Diode Case Style
TO-220AB
Product Range
GP100
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188
