Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU405Copy
Order Code4084780
Product RangeGBU40x Series
Your Part Number
1,671 In Stock
Need more?
549 Next business day delivery available(Shanghai stock)
1,122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.510 (CNY5.0963) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 5000+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU405Copy
Order Code4084780
Product RangeGBU40x Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product RangeGBU40x Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GBU405 from Taiwan Semiconductor is single phase, through hole glass passivated bridge rectifier in GBU package. It has high case dielectric strength of 1500VRMS.
- IEC 61249-2-21, UL recognized file E326243
- Ideal for printed circuit board
- High surge current capability
- Maximum repetitive peak reverse voltage of 600V
- Maximum RMS voltage of 420V
- Operating junction temperature range from -55°C to 150°C
- Maximum forward surge current IFSM of 280A at 1ms, 25°C
- Maximum forward voltage VF of 1.1V at IF 4A
- Forward current IF(AV) of 4A
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
150A
Product Range
GBU40x Series
Technical Docs (2)
Alternatives for GBU405
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
