Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBPC1501Copy
Manufacturer Standard Lead Time44 weeks
Order Code2677232
Product RangeGBPC15
Your Part Number
3,000 In Stock
Need more?
3,000 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.110 (CNY18.2043) |
| 10+ | CNY11.620 (CNY13.1306) |
| 100+ | CNY11.250 (CNY12.7125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.11 (CNY18.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBPC1501Copy
Manufacturer Standard Lead Time44 weeks
Order Code2677232
Product RangeGBPC15
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current15A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC15
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GBPC1501 from Taiwan Semiconductor is a glass passivated bridge rectifier. The rectifier bridge consists of four silicon junctions connected as a full bridge. Integrally moulded heat sink provide very low thermal resistance for maximum heat dissipation.
- Maximum repetitive peak reverse voltage Vrrm is 100V
- Maximum RMS voltage is 70V
- Maximum DC blocking voltage is 100V
- Maximum average forward rectified current I (AV) is 15A
- Operating temperature range from -55°C to +150°C
- High surge current capability
- Maximum instantaneous forward voltage drop per element at 7.5A VF is 1.1V
- Maximum reverse current at rated VR, TJ=25°C is 5μA
- UL recognized file number E-3262430
- Matte tin plated leads, solderable per JESD22-B102
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC15
Technical Docs (2)
Alternatives for GBPC1501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
