Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoESH1DMCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3772983RL
Cut Tape3772983
Product RangeESH1xM Series
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.160 | CNY15.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY0.979 (CNY1.1063) |
| 5000+ | CNY0.907 (CNY1.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoESH1DMCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3772983RL
Cut Tape3772983
Product RangeESH1xM Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time25ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleMicroSMA
No. of Pins2 Pin
Product RangeESH1xM Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
MicroSMA
Product Range
ESH1xM Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
