Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS203GCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel4332818
Re-Reel3519281RL
Cut Tape3519281
Product RangeDBLS1xG Series
Your Part Number
1,288 In Stock
12,000 more incoming. You can reserve stock now
1,288 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.080 | CNY8.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY3.290 (CNY3.7177) |
| 200+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.530 (CNY2.8589) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY1.660 (CNY1.8758) |
| 4500+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS203GCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel4332818
Re-Reel3519281RL
Cut Tape3519281
Product RangeDBLS1xG Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDBLS1xG Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DBLS203G from Taiwan Semiconductor is single phase, surface mount glass passivated bridge rectifier in DLBS(SMD) package. These diodes use moulded plastic technique for construction hence reliable low cost.
- UL recognized file E326854
- Ideal for automated placement
- High surge current capability
- Maximum repetitive peak reverse voltage of 200V
- Maximum RMS voltage of 140V
- Operating junction temperature range from -55°C to 150°C
- Peak forward surge current IFSM of 50A
- Maximum forward voltage VF of 1.15V at IF 2A
- Forward current IF(AV) of 2A
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.15V
Forward Surge Current
50A
Product Range
DBLS1xG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000607
