Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5819Copy
Order Code2677422
Product Range1N5810
Your Part Number
1,725 In Stock
5,000 more incoming. You can reserve stock now
1,725 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.852 (CNY0.9628) |
| 500+ | CNY0.636 (CNY0.7187) |
| 1000+ | CNY0.501 (CNY0.5661) |
| 5000+ | CNY0.427 (CNY0.4825) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.30 (CNY12.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5819Copy
Order Code2677422
Product Range1N5810
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5810
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1N5819 is a Schottky power Rectifier Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. High surge current capability and low forward voltage drop. Solderable terminals as per MIL-STD-202, method 208 standard.
- High current capability
- High reliability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 55pF Typical junction capacitance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
1N5810
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1N5819
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
