Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5404GCopy
Manufacturer Standard Lead Time37 weeks
Order Code1863158
Product Range1N5404
Your Part Number
10,974 In Stock
Need more?
10,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY0.875 (CNY0.9888) |
| 5000+ | CNY0.858 (CNY0.9695) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5404GCopy
Manufacturer Standard Lead Time37 weeks
Order Code1863158
Product Range1N5404
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5404
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1N5404G is a Glass-passivated Rectifier with moulded plastic case and solderable axial leads.
- Colour band denotes cathode end polarity
- UL94V-0 Epoxy flammability rating
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
1N5404
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1N5404G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
