Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5401GCopy
Order Code1863154
Product Range1N5401
Your Part Number
1,498 In Stock
3,750 more incoming. You can reserve stock now
1,498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY0.875 (CNY0.9888) |
| 5000+ | CNY0.778 (CNY0.8791) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5401GCopy
Order Code1863154
Product Range1N5401
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5401
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N5401G is a Glass-passivated Rectifier with moulded plastic case and pure tin-plated lead-free solderable leads.
- Cathode is indicated by polarity band
- High current capability
- High reliability
- High surge current capability
- Low power loss
- High reliability grade (AEC-Q101 qualified)
- Green compound
- High efficiency, low VF
- UL94V-0 Flame retardant epoxy
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
1N5401
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1N5401G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
