Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N4747ACopy
Manufacturer Standard Lead Time39 weeks
Order Code3519196
Product Range1N47xxA Series
Your Part Number
958 In Stock
Need more?
958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 5000+ | CNY0.793 (CNY0.8961) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N4747ACopy
Manufacturer Standard Lead Time39 weeks
Order Code3519196
Product Range1N47xxA Series
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N47xxA Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
150°C
Product Range
1N47xxA Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
