Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1.5KE16ACopy
Manufacturer Standard Lead Time39 weeks
Order Code2677524
Product Range1.5KE
Your Part Number
23 In Stock
1,250 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.610 (CNY15.3793) |
| 10+ | CNY9.080 (CNY10.2604) |
| 100+ | CNY6.560 (CNY7.4128) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.61 (CNY15.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1.5KE16ACopy
Manufacturer Standard Lead Time39 weeks
Order Code2677524
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage13.6V
Clamping Voltage Max22.5V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The 1.5KE16A from Taiwan Semiconductor is a 1.5KE series unidirectional transient voltage suppressor in DO-201 package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- UL recognized (file number E-326243), flammability rating meets UL94 V-0
- Peak power dissipation of 1500W at TA = 25°C, TP = 1ms and nominal voltage of 16V
- Peak forward surge current (Ifsm) of 200A (8.3ms single half sine wave super imposed on rated load)
- Steady state power dissipation of 5W at TL = 75°C
- Operating junction temperature range from -55°C to +175°C
- Stand-off voltage of 13.6V and maximum reverse leakage current of 1μA
- Breakdown voltage of 15.2V (minimum), 16.8V (maximum) and test current of 1mA
- 70A maximum peak surge current and 22.5V maximum clamping voltage
- Less than 1ps fast response time from 0V to VBR and 0.086%/°C maximum temperature variation
- Maximum instantaneous forward voltage of 3.5V at 50A
Applications
Safety
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
13.6V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
22.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE16A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
