Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8882-9SG-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code2770084
Product RangeMINI-CON-X Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.200 (CNY258.996) |
| 10+ | CNY201.820 (CNY228.0566) |
| 25+ | CNY168.960 (CNY190.9248) |
| 100+ | CNY163.160 (CNY184.3708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.20 (CNY259.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8882-9SG-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code2770084
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
Product Range
MINI-CON-X Series
Coupling Style
Bayonet
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
