Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8380-4SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3869322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.910 (CNY177.3083) |
| 10+ | CNY134.440 (CNY151.9172) |
| 100+ | CNY105.820 (CNY119.5766) |
| 250+ | CNY100.470 (CNY113.5311) |
| 500+ | CNY97.440 (CNY110.1072) |
| 1000+ | CNY96.230 (CNY108.7399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.91 (CNY177.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8380-4SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3869322
Connector TypeSealed Circular Connector
No. of Contacts4Contacts
Coupling StyleBayonet
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Plating
Gold
No. of Contacts
4Contacts
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
