Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8282-4SG-P-528Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869270
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.140 (CNY204.6882) |
| 10+ | CNY155.240 (CNY175.4212) |
| 25+ | CNY145.960 (CNY164.9348) |
| 100+ | CNY115.270 (CNY130.2551) |
| 250+ | CNY111.010 (CNY125.4413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.14 (CNY204.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8282-4SG-P-528Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869270
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Socket
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
