Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8282-3PG-P-3DCCopy
Manufacturer Standard Lead Time13 weeks
Order Code3869300
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.230 (CNY158.4599) |
| 10+ | CNY120.250 (CNY135.8825) |
| 100+ | CNY102.830 (CNY116.1979) |
| 250+ | CNY97.080 (CNY109.7004) |
| 500+ | CNY92.750 (CNY104.8075) |
| 1000+ | CNY91.320 (CNY103.1916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.23 (CNY158.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW8282-3PG-P-3DCCopy
Manufacturer Standard Lead Time13 weeks
Order Code3869300
Connector TypeSealed Circular Connector
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Plating
-
IP Rating
IP67, IP69K
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008129
