Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7881-9SG-300Copy
Manufacturer Standard Lead Time11 weeks
Order Code2770070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.910 (CNY162.6183) |
| 10+ | CNY126.710 (CNY143.1823) |
| 25+ | CNY106.060 (CNY119.8478) |
| 100+ | CNY100.760 (CNY113.8588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.91 (CNY162.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7881-9SG-300Copy
Manufacturer Standard Lead Time11 weeks
Order Code2770070
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypePCB Socket
Connector Body Plating-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
No. of Contacts
9Contacts
Connector Body Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
