Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-8PG-P-3ESCopy
Manufacturer Standard Lead Time16 weeks
Order Code3516171
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.960 (CNY167.1948) |
| 10+ | CNY130.220 (CNY147.1486) |
| 25+ | CNY108.930 (CNY123.0909) |
| 100+ | CNY106.880 (CNY120.7744) |
| 250+ | CNY104.820 (CNY118.4466) |
| 500+ | CNY102.760 (CNY116.1188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.96 (CNY167.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-8PG-P-3ESCopy
Manufacturer Standard Lead Time16 weeks
Order Code3516171
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Pin
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Pin
Contact Plating
Gold
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
