Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-4PG-P-3ESCopy
Manufacturer Standard Lead Time11 weeks
Order Code3513534
Your Part Number
50 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.990 (CNY108.4687) |
| 10+ | CNY82.240 (CNY92.9312) |
| 100+ | CNY68.810 (CNY77.7553) |
| 250+ | CNY64.330 (CNY72.6929) |
| 500+ | CNY60.900 (CNY68.817) |
| 1000+ | CNY57.540 (CNY65.0202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.99 (CNY108.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7281-4PG-P-3ESCopy
Manufacturer Standard Lead Time11 weeks
Order Code3513534
Connector TypeSealed Circular Connector
No. of Contacts4Contacts
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Contact Material
Copper Alloy
No. of Contacts
4Contacts
IP Rating
IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
