Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6382-5SG-P-3DCCopy
Manufacturer Standard Lead Time12 weeks
Order Code3525928
Product RangeMini-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.750 (CNY291.2575) |
| 10+ | CNY220.980 (CNY249.7074) |
| 25+ | CNY215.530 (CNY243.5489) |
| 100+ | CNY177.090 (CNY200.1117) |
| 250+ | CNY172.140 (CNY194.5182) |
| 500+ | CNY168.630 (CNY190.5519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.75 (CNY291.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6382-5SG-P-3DCCopy
Manufacturer Standard Lead Time12 weeks
Order Code3525928
Product RangeMini-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010524
