Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-8SG-P-3DCCopy
Manufacturer Standard Lead Time11 weeks
Order Code3490297
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.950 (CNY324.2535) |
| 10+ | CNY256.660 (CNY290.0258) |
| 25+ | CNY233.320 (CNY263.6516) |
| 100+ | CNY198.690 (CNY224.5197) |
| 250+ | CNY193.740 (CNY218.9262) |
| 500+ | CNY190.070 (CNY214.7791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.95 (CNY324.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-8SG-P-3DCCopy
Manufacturer Standard Lead Time11 weeks
Order Code3490297
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeSolder Socket
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010995
