Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-6PG-P-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code3482659
Product RangeMini-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.730 (CNY195.1849) |
| 10+ | CNY153.320 (CNY173.2516) |
| 25+ | CNY134.770 (CNY152.2901) |
| 100+ | CNY130.370 (CNY147.3181) |
| 250+ | CNY128.860 (CNY145.6118) |
| 500+ | CNY124.760 (CNY140.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.73 (CNY195.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-6PG-P-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code3482659
Product RangeMini-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Product Range
Mini-Con-X Insta-Click Series
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009907
